This 22uF tantalum capacitor has a 40VDC voltage rating and 20% tolerance. It is designed for through hole mounting with a radial termination style and 10.16mm terminal pitch. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 8.8.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Leakage Current | 8.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |