This is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 40V. It has a tolerance of 10% and a maximum operating temperature of 125°C. The capacitor is designed for through hole mounting and has a lead pitch of 5.08mm. It is RoHS compliant and has a leakage current of 1.8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 790D475X9040B2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Depth | 4.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 12mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 790D |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D475X9040B2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.