High-performance rectifier diode designed for general-purpose applications. Features a maximum repetitive peak reverse voltage of 45V and a maximum forward current of 80A. Operates across a wide temperature range from -55°C to 150°C. Constructed with silicon diode elements and offers three terminals for versatile integration.
Vishay 80CNQ045 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.