
The 80CNQ045A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum surge current of 5.8kA. The diode has a maximum reverse leakage current of 5mA and a DC rated voltage of 45V. It is not RoHS compliant and contains lead. The 80CNQ045A is available in bulk packaging with a package quantity of 10.
Sign in to ask questions about the Vishay 80CNQ045A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 80CNQ045A technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 2.6nF |
| Current Rating | 80A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 5.8kA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80CNQ045A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
