The 80CPQ150PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 1.93kA and a maximum repetitive reverse voltage of 150V. The device is RoHS compliant and has a maximum reverse current of 200uA. It is packaged in a TO-247AC case and is designed for through hole mounting.
Vishay 80CPQ150PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247AC |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.93kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.93kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
