
Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features a 33mR ESR and 6.2A ripple current capability. This radial component offers a 10mm lead pitch and 35mm diameter, with a 35mm height, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C, with a 2000-hour life expectancy. Tolerance is -10% to 30%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D103P035MC2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D103P035MC2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.