Cap Aluminum Lytic 1200uF 200V -10% to 30% (35 X 50mm) Snap-In 10mm 141 Ohm 3400mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D122P200ME2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 141mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D122P200ME2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.