
Aluminum electrolytic capacitor, 12,000µF capacitance, 35V DC rated voltage, with a tolerance of -10% to +30%. Features a 33 Ohm ESR and 6.2A ripple current capability. Snap-in termination, radial construction with tin-matte plating, measuring 30mm in diameter and 50mm in height. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D123P035KE2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33R |
| Height | 50mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D123P035KE2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
