
Radial aluminum electrolytic capacitor with 15mF capacitance and 25V DC rated voltage. Features a 30mm diameter, 50mm height, and 10mm lead pitch. Offers 2000 hours of life at 85°C, 36mR ESR, and 6.1A ripple current. Through-hole mounting with snap-in termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D153P025KE2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 50mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D153P025KE2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.