
This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 100 volts. It is designed for use in through-hole mounting and has a maximum operating temperature of 85°C. The capacitor has a tolerance of 30% and a ripple current rating of 4.7 amps. It is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |