Aluminum electrolytic capacitor with 22,000µF capacitance and 25V DC rated voltage. Features a 35mm diameter, 50mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a low 0.019 Ohm ESR and high 9.1A ripple current capability. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. Termination type is snap-in, with a capacitance tolerance of -10% to +30%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |