
Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rated voltage. Features a 25mm diameter and 40mm height with a 10mm lead pitch for through-hole PCB mounting. Offers a low ESR of 57mΩ and a ripple current capability of 4.9A. Designed for 2000 hours of operation at 85°C, with a tolerance of -10% to 30%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D332P050JD2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 40mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D332P050JD2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
