Cap Aluminum Lytic 3300uF 100V -10% to 30% (35 X 50mm) Snap-In 10mm 50 Ohm 5200mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 50Ohm |
| Ripple Current | 5200mA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |