High-capacitance aluminum electrolytic capacitor, 33000µF, rated at 16V DC. Features a 10mm lead pitch and 2mm lead diameter for through-hole PCB mounting. Offers a low ESR of 19mΩ and a ripple current capability of 9.4A. Designed for operation from -40°C to 85°C with a lifespan of 2000 hours. Termination type is snap-in, with a capacitance tolerance of -10% to +30%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D333P016ME2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D333P016ME2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
