
Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage. Features 191mΩ ESR, 4A ripple current capability, and a 2000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 50mm height radial package for through-hole PCB mounting. Operating temperature range from -40°C to 85°C with ±30% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D681P250ME2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 191mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D681P250ME2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.