Cap Aluminum Lytic 6800uF 35V -10% to 30% (30 X 35mm) Snap-In 10mm 60 Ohm 3800mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |