Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm: 1200V; Forward Current, If(AV): 80A; Forward Surge...
Vishay 80PF120 technical specifications.
| Package/Case | DO-5 |
| Max Reverse Current | 9mA |
| Max Surge Current | 1.57kA |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.