STANDARD DIODE, 80A, 800V, DO-203AB; Diode Type: Standard Recovery; Repetitive Reverse Voltage Vrrm Max: 800V;...
Vishay 80PF80 technical specifications.
| Package/Case | DO-5 |
| Element Configuration | Single |
| Max Reverse Current | 9mA |
| Max Surge Current | 1.57kA |
| Packaging | Rail/Tube |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80PF80 to view detailed technical specifications.
No datasheet is available for this part.