Diode Switching 800V 80A 2-Pin DO-5
Checking distributor stock and pricing after the page loads.
| Forward Current | 80A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.57kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |