The 80RIA80 thyristor from Vishay features a TO-94-4 package with stud and chassis mount. It operates within a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 800V. The device can handle a maximum RMS current of 125A and hold current of 200mA.
Vishay 80RIA80 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 125A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80RIA80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.