
The 82CNQ030ASL is a surface mount general purpose rectifier from Vishay with an average rectified current of 40A and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 30V and a maximum surge current of 5.1kA. The device is not RoHS compliant and contains lead. It is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Vishay 82CNQ030ASL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 82CNQ030ASL technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 3.7nF |
| Current Rating | 80A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.1kA |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 82CNQ030ASL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
