
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN
Vishay 82CNQ030ASLPBF technical specifications.
| Forward Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5mA |
| Mount | Through Hole, Surface Mount |
| Peak Non-Repetitive Surge Current | 5.1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
