Vishay 830-11102 technical specifications.
| Diameter | 46.02mm |
| Length | 54.56mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| Series | 830 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 176V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 830-11102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.