High Power Diode Rectifer, DO-5, 85Amp, 1000v
Checking distributor stock and pricing after the page loads.
| Forward Current | 85A |
| Max Forward Surge Current (Ifsm) | 1.45kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| Voltage Rating | 1.2V |
| RoHS | Compliant |