
The 860-11201 is a wirewound variable resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 200R with a tolerance of 1% and is available in a linear taper configuration. The resistor is terminated with a solder connection and is compliant with series 860 specifications.
Vishay 860-11201 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | 860 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 126V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 860-11201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
