This dual supply op-amp operates over a temperature range of -55°C to 125°C and is available in a through hole package. It can handle a maximum power dissipation of 825mW. The device has two inputs and two outputs, making it suitable for a variety of applications. The op-amp is designed to work within a dual supply voltage range of 10V to 18V.
Checking distributor stock and pricing after the page loads.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 825mW |
| RoHS | Not Compliant |