Analog Multiplexer Single 8:1 18-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |