The 893D107X0016E2TE3 is a 100uF tantalum capacitor from Vishay with a 20% tolerance and 16V voltage rating. It is packaged in a 2917 case and is designed for surface mount applications. The capacitor has an equivalent series resistance of 600mR and operates over a temperature range of -55°C to 125°C. The part is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 893D107X0016E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D107X0016E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.