The 893D227X96R3E2TE3 is a surface mount tantalum capacitor with a capacitance of 220uF and a voltage rating of 6.3V. It has an equivalent series resistance of 500mR and a tolerance of 10%. The capacitor is packaged in a 2917 case and is available on tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Vishay 893D227X96R3E2TE3 technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 500mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.