The Vishay 893D335X9035C2TE3 is a 3.3uF tantalum capacitor with a 35V voltage rating and 10% tolerance. It is packaged in a 2312 case and is designed for surface mount applications. The capacitor has an equivalent series resistance of 2 ohms and operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay 893D335X9035C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 893D335X9035C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 2R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D335X9035C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.