Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C Medical T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 893D336X9025E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D336X9025E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.