
Surface mount tantalum capacitor, 4.7 µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 2312 [6032 Metric] case code with a flat construction, measuring 6mm in length, 6mm in width, and 2.5mm in height, with a 3.2mm depth. Offers an ESR of 1.9Ω, leakage current of 1.2µA, and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay 893D475X0025C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 893D475X0025C2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D475X0025C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.