
The 89CNQ150A is a dual common cathode Schottky diode from Vishay, packaged in a 3-pin module with a seated plane height of 5.97mm. It has a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 40A. The diode can withstand a peak non-repetitive surge current of 4300A and has a peak forward voltage of 1.14V at 80A. The operating temperature range is from -55 to 175 degrees Celsius.
Vishay 89CNQ150A technical specifications.
| Package Family Name | Module |
| Package/Case | Case D-61-8 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 37.97(Max) |
| Package Width (mm) | 10.79(Max) |
| Package Height (mm) | 5.97(Max) |
| Seated Plane Height (mm) | 5.97(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Screw |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 4300A |
| Peak Forward Voltage | 1.14@80AV |
| Peak Reverse Current | 1500(Typ)uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 89CNQ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.