Sign in to ask questions about the Vishay 89CNQ150APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 89CNQ150APBF technical specifications.
| Average Rectified Current | 40A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 89CNQ150APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.