Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 89CNQ150ASL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 89CNQ150ASL technical specifications.
| Package/Case | Case D-61-8-SL |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 10.79(Max) |
| Package Height (mm) | 5.97(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 4300A |
| Peak Forward Voltage | 1.14@80AV |
| Peak Reverse Current | 1500(Typ)uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 89CNQ150ASL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.