
The 8AF05RPP is a general purpose rectifier diode from Vishay with a maximum operating temperature of 195°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 7mA. The diode is packaged in a B-case and is mounted on a stud or chassis. It is compliant with RoHS regulations.
Vishay 8AF05RPP technical specifications.
| Average Rectified Current | 50A |
| Package/Case | B |
| Forward Current | 50A |
| Max Operating Temperature | 195°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 7mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 747A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8AF05RPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
