Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, ROHS COMPLIANT, B-47, 2 PIN
Vishay 8AF1RPP technical specifications.
| Average Rectified Current | 50A |
| Package/Case | B |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 195°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 7mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 747A |
| Mount | Stud, Chassis |
| Output Current | 50A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Reverse |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8AF1RPP to view detailed technical specifications.
No datasheet is available for this part.