
The 8ETX06FPPBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is rated for 8A of output current and has a reverse recovery time of 24ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 8ETX06FPPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 8A |
| Capacitance | 17pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Height | 0.63inch |
| Lead Free | Lead Free |
| Length | 0.417inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 24ns |
| RoHS Compliant | No |
| Series | FRED Pt™ |
| DC Rated Voltage | 600V |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8ETX06FPPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.