
The 8EWF12S is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum surge current of 200A. The device is packaged in a TO-252-3 package and is available in quantities of 75. It is not RoHS compliant.
Sign in to ask questions about the Vishay 8EWF12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 8EWF12S technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 270ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8EWF12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.