
Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3
Vishay 8EWF12SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Contact Plating | Tin |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 270ns |
| Reverse Recovery Time-Max | 270ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.