
The 8EWF12STR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 100uA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 2000. The 8EWF12STR is not RoHS compliant.
Sign in to ask questions about the Vishay 8EWF12STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 8EWF12STR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 270ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8EWF12STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
