JUMPER, SURFACE MOUNT, 0705, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.03 |
| Package Width | 1.27 |
| Package Height | 0.84 |
| Resistance | 0 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |