The 92041022A is a 4-channel surface mount dual supply op amp from Vishay. It operates over a temperature range of -55°C to 125°C and can handle up to 1.2W of power dissipation. The device is packaged in a bulk LCC-8 package and is not radiation hardened. It can be used in applications where a dual supply voltage is required, with a maximum voltage of 36V and a minimum voltage of 13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |