IC MUX 8:1 100 OHM 16CERDIP
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 30mA |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |