This single-channel interface IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 44V and a minimum supply voltage of 13V. The IC has 8 inputs and 1 output. It is RoHS compliant and not radiation hardened.
Vishay 9204201XC technical specifications.
| High Level Output Current | 30mA |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 9204201XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.