
Cap Tant Wet 100uF 125V 10% (10.31 X 21.03mm) Axial 1.8 Ohm 125C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 93026-55KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.8R |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 93026-55KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.