Cap Aluminum Polymer 150uF 16VDC 20% (10 X 10.5mm) Radial 5mm 0.028 Ohm 3260mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 94SA157X0016FBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 94SA157X0016FBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.