Cap Aluminum 150uF 16V 20% (10 X 10.5mm) Radial 5mm 0.028 Ohm 3260mA Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.028Ohm |
| Ripple Current | 3260mA |
| Size | 10 X 10.5mm |
| Type | Organic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |