
Surface mount polymer aluminum electrolytic capacitor offering 120µF capacitance and 10V DC voltage rating with 20% tolerance. Features low ESR of 40mΩ, ripple current capability of 2.12A, and a rated life of 2000 hours at 105°C. Dimensions include an 8mm diameter and 7mm height, with a 3.2mm lead pitch. Operating temperature range spans -55°C to 105°C.
Vishay 94SVP127X0010E7 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Silver |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 240uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP127X0010E7 to view detailed technical specifications.
No datasheet is available for this part.