
150µF, 10VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 35mΩ ESR and 2.67A ripple current capability. Surface mountable in a 10 x 8mm cylindrical package with silver plating. Operates from -55°C to 105°C with a leakage current of 300µA.
Vishay 94SVP157X0010F8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Silver |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 300uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP157X0010F8 to view detailed technical specifications.
No datasheet is available for this part.